Celduc SGT 2G Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 30V dc Control
- RS Stock No.:
- 173-7278
- Mfr. Part No.:
- SGT9854300
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€190.89
(exc. VAT)
€234.79
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.89 |
*price indicative
- RS Stock No.:
- 173-7278
- Mfr. Part No.:
- SGT9854300
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | SGT 2G | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, cURus, EAC | |
| Length | 100mm | |
| Height | 76.5mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 4V dc | ||
Series SGT 2G | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, cURus, EAC | ||
Length 100mm | ||
Height 76.5mm | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
Superior design, easy to install, optimum lifespan and price-eectiveness are delivered with the new generation of three-phase Solid State Relays :cel3pac and sightpac ranges.
Three-phase SSRs
Screws or spring connections
Related links
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 280V ac/dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V Control
- Celduc SGT 2G Series Solid State Relay DIN Rail Mount 255V Control
- Celduc SGTR9 Series Solid State Relay 3 Phase Chassis Mount 30V dc Control
- Celduc SOBR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMQR9 Series Solid State Relay Chassis Mount 30V dc Control
