Celduc SON Series Solid State Relay, 75 A Load, Panel Mount, 480 V ac Load, 32V Control
- RS Stock No.:
- 226-0483
- Mfr. Part No.:
- SON867040
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€114.84
(exc. VAT)
€141.25
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.84 |
*price indicative
- RS Stock No.:
- 226-0483
- Mfr. Part No.:
- SON867040
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 50V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 6V | |
| Series | SON | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 100°C | |
| Length | 45mm | |
| Height | 58.5mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Width | 16.3mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 50V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 6V | ||
Series SON | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 100°C | ||
Length 45mm | ||
Height 58.5mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Width 16.3mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Celduc Zero Cross Solid State Relay specially designed for most types of loads. Back to back Thyristor on output with TMS2 (*) technology with a long lifetime expectancy: 24 to 510VAC 75A. High I²t model > 6000A²s for MCB (Miniature Circuit Breaker) protection. Over-voltage protection by Thyristor turn on. Designed in conformity with EN60947-4-3 (IEC947-4-3) and EN60950 (Reinforced Insulation)
Large control range with input current limiter
Green LED visualization on the input
Over-voltage protection on input (transil)
IP20 protection by flaps on terminals
Related links
- Celduc SON Series Solid State Relay Panel Mount 32V Control
- Celduc SON Series Solid State Relay Panel Mount 30V Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Gefran GEFRAN Series Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V Control
