Allen Bradley 700-SH Series Solid State Relay, 75 A Load, DIN Rail, Panel Mount, 480 V ac/dc Load, 32V ac/dc Control

Subtotal (1 unit)*

€126.31

(exc. VAT)

€155.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.31

*price indicative

RS Stock No.:
265-770
Mfr. Part No.:
700-SH75VA24
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Maximum Load Current

75A

Product Type

Solid State Relay

Mount Type

DIN Rail, Panel

Maximum Load Voltage

480V ac/dc

Minimum Load Voltage

48V ac/dc

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

4V ac/dc

Series

700-SH

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, CSA C22.2 No. 14, cULus, cURus, EN 61810-1, UL508, UR

Width

44.8mm

Length

47.5mm

Height

28.8mm

Off State Leakage Current

3mA

Output Type

Relay

COO (Country of Origin):
CN
The Allen Bradley Hockey Puck Relays are robust, high-performance solid-state relays designed for industrial applications requiring high load switching capabilities. These relays offer options for handling continuous load current with proper heatsinking.

75 A max continuous load current with appropriate heatsink

660V AC max load voltage options

20 or 280V AC or 22 to 48V DC control voltage options

LED indicator for input or logic ON or OFF status monitoring

Protective cover for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy