Crydom DR45 Series Solid State Relay, 45 A Load, DIN Rail Mount, 600 V ac Load, 32V Control
- RS Stock No.:
- 227-0872
- Distrelec Article No.:
- 301-28-308
- Mfr. Part No.:
- DR4560D45P
- Manufacturer:
- Crydom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 227-0872
- Distrelec Article No.:
- 301-28-308
- Mfr. Part No.:
- DR4560D45P
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 45A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | DR45 | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP20 | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE, RoHS, IEC, GBT 26572-2011, EMC, cULus, CE | |
| Width | 45mm | |
| Length | 136mm | |
| Height | 92mm | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 45A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series DR45 | ||
Terminal Type Cage Clamp | ||
IP Rating IP20 | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE, RoHS, IEC, GBT 26572-2011, EMC, cULus, CE | ||
Width 45mm | ||
Length 136mm | ||
Height 92mm | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operational voltage and 45 A rated load current.
Contactor configuration
AC or DC control
C-UL-US Listed and VDE approved
Related links
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
