Crydom DR67 Series Solid State Relay, 60 A Load, DIN Rail Mount, 600 V ac Load, 32V Control
- RS Stock No.:
- 227-0902
- Mfr. Part No.:
- DR6760D60RP
- Manufacturer:
- Crydom
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€526.39
(exc. VAT)
€647.46
(inc. VAT)
- Shipping from 02 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €526.39 | - |
| 5 - 9 | €500.08 | 4% |
| 10 - 24 | €473.75 | 10% |
| 25 - 49 | €447.43 | 15% |
| 50 + | €421.12 | 19% |
*price indicative
- RS Stock No.:
- 227-0902
- Mfr. Part No.:
- DR6760D60RP
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 60A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | DR67 | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP20 | |
| Contact Configuration | 3PST | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 147.8mm | |
| Standards/Approvals | GBT 26572-2011, IEC, RoHS, VDE, CE, cULus, EMC | |
| Width | 67.5mm | |
| Height | 91.8mm | |
| Off State Leakage Current | 1mA | |
| Output Type | AC | |
| Capacitance | 25pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 60A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series DR67 | ||
Terminal Type Cage Clamp | ||
IP Rating IP20 | ||
Contact Configuration 3PST | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 147.8mm | ||
Standards/Approvals GBT 26572-2011, IEC, RoHS, VDE, CE, cULus, EMC | ||
Width 67.5mm | ||
Height 91.8mm | ||
Off State Leakage Current 1mA | ||
Output Type AC | ||
Capacitance 25pF | ||
Related links
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
