- RS Stock No.:
- 227-0880
- Mfr. Part No.:
- DR4560D60J
- Manufacturer:
- Sensata / Crydom
12 In stock for delivery within 2 working days
Price Each
€146.92
(exc. VAT)
€180.71
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €146.92 |
5 - 9 | €139.57 |
10 - 24 | €132.23 |
25 - 49 | €124.89 |
50 + | €117.53 |
- RS Stock No.:
- 227-0880
- Mfr. Part No.:
- DR4560D60J
- Manufacturer:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operational voltage and 60 A rated load current.
Contactor configuration
AC or DC control
C-UL-US Listed and VDE approved
AC or DC control
C-UL-US Listed and VDE approved
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 60 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 48 V ac |
Switching Type | Zero Voltage Turn-On |
Minimum Load Current | 150 mA rms |
Series | DR45 |