Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load, 280V ac/dc Control
- RS Stock No.:
- 227-0889
- Mfr. Part No.:
- DR6760A25RP
- Manufacturer:
- Crydom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-0889
- Mfr. Part No.:
- DR6760A25RP
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 280V ac/dc | |
| Minimum Control Voltage | 90V ac/dc | |
| Series | DR67 | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP20 | |
| Contact Configuration | 3PST | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 67.5mm | |
| Height | 91.8mm | |
| Length | 147.8mm | |
| Standards/Approvals | VDE, RoHS, IEC, GBT 26572-2011, EMC, cULus, CE | |
| Off State Leakage Current | 1mA | |
| Output Type | AC | |
| Capacitance | 25pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 280V ac/dc | ||
Minimum Control Voltage 90V ac/dc | ||
Series DR67 | ||
Terminal Type Cage Clamp | ||
IP Rating IP20 | ||
Contact Configuration 3PST | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 67.5mm | ||
Height 91.8mm | ||
Length 147.8mm | ||
Standards/Approvals VDE, RoHS, IEC, GBT 26572-2011, EMC, cULus, CE | ||
Off State Leakage Current 1mA | ||
Output Type AC | ||
Capacitance 25pF | ||
- COO (Country of Origin):
- MX
The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operating voltage and 25 A rated load current.
Built-in overvoltage protection
Contactor configuration
AC or DC control
Related links
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
