Crydom DR67 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 280V ac/dc Control
- RS Stock No.:
- 227-0892
- Distrelec Article No.:
- 301-64-129
- Mfr. Part No.:
- DR6760A30RP
- Manufacturer:
- Crydom
Subtotal (1 unit)*
€271.20
(exc. VAT)
€333.58
(inc. VAT)
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €271.20 |
| 5 - 9 | €257.64 |
| 10 - 24 | €244.08 |
| 25 - 49 | €230.52 |
| 50 + | €216.96 |
*price indicative
- RS Stock No.:
- 227-0892
- Distrelec Article No.:
- 301-64-129
- Mfr. Part No.:
- DR6760A30RP
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 90V ac/dc | |
| Maximum Control Voltage | 280V ac/dc | |
| Series | DR67 | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP20 | |
| Contact Configuration | 3PST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cULus, EMC, GBT 26572-2011, IEC, RoHS, VDE | |
| Width | 67.5mm | |
| Height | 91.8mm | |
| Length | 147.8mm | |
| Capacitance | 25pF | |
| Off State Leakage Current | 1mA | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 90V ac/dc | ||
Maximum Control Voltage 280V ac/dc | ||
Series DR67 | ||
Terminal Type Cage Clamp | ||
IP Rating IP20 | ||
Contact Configuration 3PST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cULus, EMC, GBT 26572-2011, IEC, RoHS, VDE | ||
Width 67.5mm | ||
Height 91.8mm | ||
Length 147.8mm | ||
Capacitance 25pF | ||
Off State Leakage Current 1mA | ||
Output Type AC | ||
Related links
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 32V Control
