Crydom DR67 Series Solid State Relay, 60 A Load, DIN Rail Mount, 600 V ac Load, 280V ac/dc Control

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€442.72

(exc. VAT)

€544.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€442.72-
5 - 9€420.585%
10 - 24€398.459%
25 - 49€376.3115%
50 +€354.1720%

*price indicative

RS Stock No.:
227-0893
Mfr. Part No.:
DR6760A60P
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

280V ac/dc

Minimum Control Voltage

90V ac/dc

Series

DR67

Terminal Type

Cage Clamp

IP Rating

IP20

Contact Configuration

3PST

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Length

147.8mm

Standards/Approvals

CE, cULus, EMC, GBT 26572-2011, IEC, RoHS, VDE

Width

67.5mm

Height

91.8mm

Output Type

AC

Capacitance

25pF

Off State Leakage Current

1mA

The Sensata / Crydom DR67 is a compact 3-phase solid state relay in a DIN rail 67.5mm wide package. It has an integrated fan which allows the product to achieve very high ratings while maintaining a compact design. It has 48 to 600 VAC operational voltage and 60 A rated load current.

IP20 touch-safe housing

AC or DC control

cULus listed and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy