Crydom LN Series Solid State Relay, 75 A Load, Panel Mount, 280 V ac Load, 32V Control
- RS Stock No.:
- 227-0917
- Mfr. Part No.:
- LND2475CH
- Manufacturer:
- Crydom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-0917
- Mfr. Part No.:
- LND2475CH
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4.8V | |
| Maximum Control Voltage | 32V | |
| Series | LN | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Standards/Approvals | GBT 26572-2011, cULus, EMC, IEC, VDE, CE, RoHS | |
| Length | 57.2mm | |
| Height | 24mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 12pF | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4.8V | ||
Maximum Control Voltage 32V | ||
Series LN | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Standards/Approvals GBT 26572-2011, cULus, EMC, IEC, VDE, CE, RoHS | ||
Length 57.2mm | ||
Height 24mm | ||
Off State Leakage Current 1mA | ||
Capacitance 12pF | ||
Output Type AC | ||
- COO (Country of Origin):
- MX
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has 24 to 280 VAC operational voltage and 75 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HS301DR Series Solid State Relay DIN Rail Mount 32V Control
