Crydom LN Series Solid State Relay, 50 A Load, Panel Mount, 528 V ac Load, 32V Control
- RS Stock No.:
- 227-0925
- Distrelec Article No.:
- 301-74-101
- Mfr. Part No.:
- LND4450C
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€104.70
(exc. VAT)
€128.78
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €104.70 |
| 5 - 9 | €99.47 |
| 10 - 24 | €94.24 |
| 25 - 49 | €89.00 |
| 50 + | €83.76 |
*price indicative
- RS Stock No.:
- 227-0925
- Distrelec Article No.:
- 301-74-101
- Mfr. Part No.:
- LND4450C
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4.8V | |
| Series | LN | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 24mm | |
| Width | 44.5mm | |
| Standards/Approvals | VDE, EMC, IEC, CE, cULus, RoHS, GBT 26572-2011 | |
| Length | 57.2mm | |
| Capacitance | 12pF | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4.8V | ||
Series LN | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Height 24mm | ||
Width 44.5mm | ||
Standards/Approvals VDE, EMC, IEC, CE, cULus, RoHS, GBT 26572-2011 | ||
Length 57.2mm | ||
Capacitance 12pF | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has up to 480 VAC operational voltage and 50 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 250V dc Control
