Crydom LN Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32V Control
- RS Stock No.:
- 227-0906
- Distrelec Article No.:
- 301-74-085
- Mfr. Part No.:
- LND2425C
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save €22.60
View bulk pricing optionsSubtotal (1 unit)*
€90.55
(exc. VAT)
€111.38
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €90.55 | - |
| 5 - 9 | €86.03 | €22.60 |
| 10 - 24 | €81.50 | €90.50 |
| 25 - 49 | €76.97 | €339.50 |
| 50 + | €72.44 | €905.50 |
*price indicative
- RS Stock No.:
- 227-0906
- Distrelec Article No.:
- 301-74-085
- Mfr. Part No.:
- LND2425C
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4.8V | |
| Series | LN | |
| IP Rating | IP20 | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 24mm | |
| Length | 57.2mm | |
| Standards/Approvals | EMC, IEC, VDE, RoHS, CE, GBT 26572-2011, cULus | |
| Width | 44.5mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 12pF | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4.8V | ||
Series LN | ||
IP Rating IP20 | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 24mm | ||
Length 57.2mm | ||
Standards/Approvals EMC, IEC, VDE, RoHS, CE, GBT 26572-2011, cULus | ||
Width 44.5mm | ||
Off State Leakage Current 1mA | ||
Capacitance 12pF | ||
Output Type AC | ||
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has 24 to 280 VAC operational voltage and 25 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom CMD Series Solid State Relay Panel Mount 32V Control
- Crydom SSR Series Solid State Relay Through Hole Mount 32V Control
