Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 600 V ac/dc Load, 121V ac Control
- RS Stock No.:
- 231-3556
- Mfr. Part No.:
- 3RF2255-1AC35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€237.28
(exc. VAT)
€291.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.28 |
*price indicative
- RS Stock No.:
- 231-3556
- Mfr. Part No.:
- 3RF2255-1AC35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V ac/dc | |
| Minimum Load Voltage | 48V ac/dc | |
| Maximum Control Voltage | 121V ac | |
| Minimum Control Voltage | 121V ac | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 3 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 47mm | |
| Height | 95mm | |
| Standards/Approvals | CE, CSA, EAC, RCM, RoHS | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V ac/dc | ||
Minimum Load Voltage 48V ac/dc | ||
Maximum Control Voltage 121V ac | ||
Minimum Control Voltage 121V ac | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 3 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 47mm | ||
Height 95mm | ||
Standards/Approvals CE, CSA, EAC, RCM, RoHS | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens 3 phase semiconductor relay has 1200 volt blocking voltage. It has 3 poles.
Zero-point switching
Screw fixing fastening method
IP20 protection class
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 121V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 121V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 660V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
