Siemens 3RF2 Series Solid State Relay, 55 A Load, Chassis Mount, 600 V Load, 660V Control
- RS Stock No.:
- 266-9451
- Mfr. Part No.:
- 3RF2255-1AB45
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€168.04
(exc. VAT)
€206.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.04 |
*price indicative
- RS Stock No.:
- 266-9451
- Mfr. Part No.:
- 3RF2255-1AB45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 55A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 40V | |
| Maximum Control Voltage | 660V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Height | 95mm | |
| Standards/Approvals | CE, CSA, RoHS, EAC, UKCA | |
| Width | 47mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 55A | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 40V | ||
Maximum Control Voltage 660V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Height 95mm | ||
Standards/Approvals CE, CSA, RoHS, EAC, UKCA | ||
Width 47mm | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- DE
The Siemens semiconductor relay is 1-phase relay, the overall width is 22.5 mm, its rated current value is 50 A.
Zero point switching function
Screw fix fastening
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 660V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 121V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
