Crouzet GN Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 36V Control
- RS Stock No.:
- 233-2471
- Mfr. Part No.:
- 84137012N
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€56.28
(exc. VAT)
€69.22
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €56.28 |
*price indicative
- RS Stock No.:
- 233-2471
- Mfr. Part No.:
- 84137012N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 36V | |
| Minimum Control Voltage | 18V | |
| Series | GN | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP00 | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 59.4mm | |
| Standards/Approvals | RoHS, CE, UKCA, cURus | |
| Width | 44.5mm | |
| Height | 29.1mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 36V | ||
Minimum Control Voltage 18V | ||
Series GN | ||
Terminal Type Screw | ||
IP Rating IP20, IP00 | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 59.4mm | ||
Standards/Approvals RoHS, CE, UKCA, cURus | ||
Width 44.5mm | ||
Height 29.1mm | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN series panel mount single phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Integrated IP20 touch-safe removable covers
Built-in overvoltage protection (only Zero Cross)
LED input status indicator
Related links
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 265V Control
- Crouzet GN Series Solid State Relay Heatsink Mount 36V ac Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 260V ac Control
