Crouzet GN Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 30V Control
- RS Stock No.:
- 233-2470
- Distrelec Article No.:
- 301-84-965
- Mfr. Part No.:
- 84137011N
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€56.28
(exc. VAT)
€69.22
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €56.28 |
*price indicative
- RS Stock No.:
- 233-2470
- Distrelec Article No.:
- 301-84-965
- Mfr. Part No.:
- 84137011N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 30V | |
| Series | GN | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP00 | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Height | 29.1mm | |
| Length | 59.4mm | |
| Width | 44.5mm | |
| Standards/Approvals | CE, UKCA, RoHS, cURus | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 30V | ||
Series GN | ||
Terminal Type Screw | ||
IP Rating IP20, IP00 | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Height 29.1mm | ||
Length 59.4mm | ||
Width 44.5mm | ||
Standards/Approvals CE, UKCA, RoHS, cURus | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN series panel mount single phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Integrated IP20 touch-safe removable covers
Built-in overvoltage protection (only Zero Cross)
LED input status indicator
Related links
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 36V Control
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GNF Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Mini Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
