Crouzet GNR3 Series Solid State Relay, 25 A Load, DIN Rail Mount, 660 Vrms Load, 32V Control
- RS Stock No.:
- 233-2498
- Distrelec Article No.:
- 302-36-892
- Mfr. Part No.:
- GNR25DCZH
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€240.20
(exc. VAT)
€295.45
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €240.20 |
*price indicative
- RS Stock No.:
- 233-2498
- Distrelec Article No.:
- 302-36-892
- Mfr. Part No.:
- GNR25DCZH
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | GNR3 | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Contact Configuration | 3PST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 89.9mm | |
| Standards/Approvals | UKCA, RoHS, cURus, CE | |
| Length | 76.5mm | |
| Height | 104.7mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series GNR3 | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Contact Configuration 3PST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 89.9mm | ||
Standards/Approvals UKCA, RoHS, cURus, CE | ||
Length 76.5mm | ||
Height 104.7mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GNR3 Series DIN Rail Mount three phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
AC and DC control
Output overvoltage protection
cRUus, CE and UKCA recognized
Related links
- Crouzet GNR3 Series Solid State Relay DIN Rail Mount 255V ac/dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 32V Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V Control
