Crouzet GNA Series Solid State Relay, 50 A Load, Panel Mount, 660 Vrms Load, 32V Control
- RS Stock No.:
- 233-2479
- Distrelec Article No.:
- 301-84-984
- Mfr. Part No.:
- 84137460N
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €58.10 |
*price indicative
- RS Stock No.:
- 233-2479
- Distrelec Article No.:
- 301-84-984
- Mfr. Part No.:
- 84137460N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | GNA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP00 | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cURus, CE, RoHS, UKCA | |
| Width | 44.5mm | |
| Length | 59.4mm | |
| Height | 29.1mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series GNA | ||
Terminal Type Screw | ||
IP Rating IP20, IP00 | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cURus, CE, RoHS, UKCA | ||
Width 44.5mm | ||
Length 59.4mm | ||
Height 29.1mm | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GNA Series, panel mount single phase essential solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Integrated IP20 touch-safe removable covers
LED input status indicator
Cost-effective solution
Related links
- Crouzet GNA Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 32V Control
- Crouzet GNR3 Series Solid State Relay DIN Rail Mount 32V Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V dc Control
