Crouzet GN Series Solid State Relay, 100 A Load, Panel Mount, 660 V ac Load, 32V Control
- RS Stock No.:
- 236-8188
- Mfr. Part No.:
- 84137140N
- Manufacturer:
- Crouzet
Subtotal (1 pack of 24 units)*
€2,994.61
(exc. VAT)
€3,683.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,994.61 | €124.775 |
*price indicative
- RS Stock No.:
- 236-8188
- Mfr. Part No.:
- 84137140N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | GN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN61000-4-4, VDE, IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-5 | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 5mArms | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 100A | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series GN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN61000-4-4, VDE, IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-5 | ||
Capacitance 0.8pF | ||
Off State Leakage Current 5mArms | ||
Output Type AC | ||
- COO (Country of Origin):
- FR
The Crouzet classic solid state relays have zero cross (resistive loads) and rated load current of 100A. They have built-in overvoltage protection and LED input status indicator. They are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Output voltage 48-660 VA
Housing material UL94 V-0
Baseplate material aluminium
LED Input status indicator green
Related links
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 265V ac Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Heatsink Mount 260V ac Control
