ABB Solid State Relay, DIN Rail Mount, 24 V Load
- RS Stock No.:
- 237-3112
- Mfr. Part No.:
- 1SNA645559R1600 OBROC5000 230vac/dc
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-3112
- Mfr. Part No.:
- 1SNA645559R1600 OBROC5000 230vac/dc
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 75mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Terminal Type Spring Terminal | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 75mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- MA
The ABB OBROC5000 is the optocoupler having rated control supply voltage of 230 V AC/DC. This optocoupler have output signal of 4.5 to 58VDC / 1 mA to 5 A.
Spring type terminals
Integrated LED
Related links
- ABB Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load
- ABB Solid State Relay 24 V Load, 24V ac/dc Control
- ABB R600 Series Solid State Relay 24 V Load, 230V ac/dc Control
- Murrelektronik Limited Solid State Relay 24 V Load
- Phoenix Contact OPT- 5DC/24DC/5 Series Solid State Relay 24 V Load
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 480V Control