Aratas G3VM Series Solid State Relay, 1.5 A Load, Surface Mount, 30 V Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.90

(exc. VAT)

€18.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.90
10 - 49€14.00
50 - 99€12.40
100 - 249€11.81
250 +€10.80

*price indicative

Packaging Options:
RS Stock No.:
237-9913
Distrelec Article No.:
302-80-376
Mfr. Part No.:
G3VM-31QVL(TR05)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

1.5A

Mount Type

Surface

Maximum Load Voltage

30V

Minimum Load Voltage

30V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Capacitance

120pF

Output Type

MOSFET

Off State Leakage Current

1μA

COO (Country of Origin):
JP
The Omron World's smallest class S-VSON(L) package MOSFET relay with current limiting internal resistor on the input side. These MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfers by the light signal, Therefore input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series. As MOSFET Relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications. Comparing with the triac, MOS FET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.

Ultra small size and weight

Low driving current

Long operating life

Small leakage current

Excellent shock resistance

High-speed switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy