Infineon PVA33NPbF Series Solid State Relay, 150 mA Load, PCB Mount Mount, 300 V ac/dc Load, 6V ac/dc Control
- RS Stock No.:
- 244-0913
- Mfr. Part No.:
- PVA3354NPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€11,304.00
(exc. VAT)
€13,904.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €5.652 | €11,304.00 |
*price indicative
- RS Stock No.:
- 244-0913
- Mfr. Part No.:
- PVA3354NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 150mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB Mount | |
| Maximum Load Voltage | 300V ac/dc | |
| Minimum Load Voltage | 6V ac/dc | |
| Maximum Control Voltage | 6V ac/dc | |
| Series | PVA33NPbF | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 24Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-8 | |
| Standards/Approvals | UL Recognised | |
| Output Type | MOSFET | |
| Capacitance | 6pF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 150mA | ||
Product Type Solid State Relay | ||
Mount Type PCB Mount | ||
Maximum Load Voltage 300V ac/dc | ||
Minimum Load Voltage 6V ac/dc | ||
Maximum Control Voltage 6V ac/dc | ||
Series PVA33NPbF | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 24Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-8 | ||
Standards/Approvals UL Recognised | ||
Output Type MOSFET | ||
Capacitance 6pF | ||
The Infineon PVA33 Series AC Relay (PVA) is a single-pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analog signals.
Bounce-Free Operation
10^10 Off-State Resistance
1,000 V/μsec dv/dt
Related links
- Infineon PVA33NPbF Series Solid State Relay 300 V ac/dc Load, 6V ac/dc Control
- Phoenix Contact EMG Series Solid State Relay Plug-in Mount 6V ac/dc Control
- Phoenix Contact OPT- 5DC/230AC/ 1 Series Solid State Relay DIN Rail Mount 6V dc Control
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 400 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.5V Control
- Infineon PVA30 Series Solid State Relay PCB Mount 300V ac/dc Control
- Panasonic GU-E Series Solid State Relay 400 V Load, 5V dc Control
