Panasonic AQY Series Solid State Relay, 120 mA Load, Surface Mount, 400 V ac/dc Load
- RS Stock No.:
- 247-4263
- Mfr. Part No.:
- AQY214EHA
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-4263
- Mfr. Part No.:
- AQY214EHA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 120 mA | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 400 V ac/dc | |
| Switching Type | MOSFET Switching | |
| Range | PhotoMOS | |
| Contact Configuration | SPST | |
| Output Device | Photo MOSFET | |
| Series | AQY | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 120 mA | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 400 V ac/dc | ||
Switching Type MOSFET Switching | ||
Range PhotoMOS | ||
Contact Configuration SPST | ||
Output Device Photo MOSFET | ||
Series AQY | ||
- COO (Country of Origin):
- JP
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. The operating voltage and current for this relay is 400 V and 120 mA respectively.
High I/O isolation voltage of 5,000 V
Controls low-level analogue signals and high sensitivity and low on-resistance
Low-level off state leakage current of max. 1 μA
Controls low-level analogue signals and high sensitivity and low on-resistance
Low-level off state leakage current of max. 1 μA
Related links
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 600 V ac/dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
