Panasonic AQY Series Solid State Relay, 250 mA Load, PCB Mount, 40 V ac/dc Load, 1.14V Control

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€8,514.00

(exc. VAT)

€10,472.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€8.514€8,514.00
2000 +€8.369€8,369.00

*price indicative

RS Stock No.:
247-4271
Mfr. Part No.:
AQY221R2V1Y
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

250mA

Mount Type

PCB

Maximum Load Voltage

40V ac/dc

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.14V

Series

AQY

Terminal Type

Surface Mount

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

SSOP-4

Height

1.8mm

Width

2.65mm

Length

4.45mm

Standards/Approvals

RoHS

Output Type

Photo MOSFET

COO (Country of Origin):
JP
The Panasonic HF relay with contact arrangement of 1 form A, it is rated for load current of 250 mA, and load voltage of 40 V. This device comes in a 4-pin SSOP package design, and it comes in a tape and reel packaging.

Miniature package (SSOP) using a new flat lead terminal shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy