Panasonic AQY Series Solid State Relay, 150 mA Load, PCB Mount, 25 V ac/dc Load, 1.5V Control

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€4,824.00

(exc. VAT)

€5,934.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€4.824€4,824.00-
2000 +€4.689€4,689.002%

*price indicative

RS Stock No.:
247-4266
Mfr. Part No.:
AQY221N3M1Y
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

150mA

Mount Type

PCB

Maximum Load Voltage

25V ac/dc

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.5V

Series

AQY

Terminal Type

Surface Mount

Contact Configuration

SPST

Switching Function

MOSFET Switching

Minimum Operating Temperature

-40°C

On State Resistance

7.5Ω

Package Type

SON

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

Photo MOSFET

Off State Leakage Current

10nA

Capacitance

1.5pF

COO (Country of Origin):
JP
The Panasonic HF relay with contact arrangement of 1 form A, it is rated for load current of 150 mA, and load voltage of 25 V. This device comes in a 4-pin SON package design, and it comes in a tape and reel packaging.

Super miniature SON package contributes to space savings and high density mounting

The SON type is a new PhotoMOS with approximately 43% the volume ratio of existing SSOP type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy