Lovato Electric HR Series Solid State Relay, 2 A Load, DIN Rail Mount, 280 V Load, 24V Control
- RS Stock No.:
- 247-9552
- Mfr. Part No.:
- HR201AS024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€30.53
(exc. VAT)
€37.55
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.53 |
*price indicative
- RS Stock No.:
- 247-9552
- Mfr. Part No.:
- HR201AS024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 24V | |
| Series | HR | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN 62314, Certificates cURus TÜV-SUD | |
| Output Type | Logic/SSR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 24V | ||
Series HR | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN 62314, Certificates cURus TÜV-SUD | ||
Output Type Logic/SSR | ||
- COO (Country of Origin):
- CN
The Lovato is a Slim SSR relay that has control voltage of 24VDC, rated current of 2A also has 1 SSR contact configuration.
Maximum cycle frequency cycles/h >100000
Ambient operating temperature from -30 to +80 °C
Related links
- Lovato Electric HR Series Solid State Relay DIN Rail Mount, 28 V Load
- Celduc SLA Series Solid State Relay PCB Mount 24V Control
- Lovato Electric HS1B Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS1A2 Series Relay Screw Mount 30V Control
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Phoenix Contact Solid State Relay DIN Rail Mount 24V Control
- Weidmüller MICROOPTO Series Solid State Relay DIN Rail Mount 24V Control
