Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 350 V Load, 1.4V Control
- RS Stock No.:
- 277-8711
- Mfr. Part No.:
- G3VM-351VY1(TR05)
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 1000 more to save €194.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
€2,427.00
(exc. VAT)
€2,985.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 500 | €4.854 | €2,427.00 | - |
| 1000 - 1000 | €4.66 | €2,330.00 | €194.00 |
| 1500 - 1500 | €4.481 | €2,240.50 | €559.50 |
| 2000 - 2000 | €4.315 | €2,157.50 | €1,078.00 |
| 2500 + | €4.161 | €2,080.50 | €1,732.50 |
*price indicative
- RS Stock No.:
- 277-8711
- Mfr. Part No.:
- G3VM-351VY1(TR05)
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 700mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 60V | |
| Maximum Control Voltage | 1.4V | |
| Minimum Control Voltage | 1.1V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognised | |
| Length | 0.5mm | |
| Height | 2.1mm | |
| Width | 2.54mm | |
| Output Type | Relay | |
| Capacitance | 30pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 700mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 60V | ||
Maximum Control Voltage 1.4V | ||
Minimum Control Voltage 1.1V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognised | ||
Length 0.5mm | ||
Height 2.1mm | ||
Width 2.54mm | ||
Output Type Relay | ||
Capacitance 30pF | ||
- COO (Country of Origin):
- JP
The Omron High-sensitivity MOSFET relay is a non-contact relay used primarily for switching and connecting signals. It has mechanical relays and semiconductors features and is used in a semiconductor inspection system, various measurement devices, security equipment, and a wide range of other applications.
SOP 4 pin packages
Surface mounting Terminals
Related links
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 200V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.3V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 200 V Load
