Crouzet GNR MINI Series Solid State Relay, 4 A Load, DIN Rail Mount, 460 Vrms Load, 30V Control
- RS Stock No.:
- 254-8487
- Distrelec Article No.:
- 303-10-496
- Mfr. Part No.:
- GNRM4B1B
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€66.79
(exc. VAT)
€82.15
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.79 |
*price indicative
- RS Stock No.:
- 254-8487
- Distrelec Article No.:
- 303-10-496
- Mfr. Part No.:
- GNRM4B1B
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 4A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 460Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 8.5V | |
| Series | GNR MINI | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Special Zero Cross | |
| Standards/Approvals | RoHS | |
| Output Type | Triac | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 4A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 460Vrms | ||
Minimum Load Voltage 12Vrms | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 8.5V | ||
Series GNR MINI | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Special Zero Cross | ||
Standards/Approvals RoHS | ||
Output Type Triac | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- FR
The Crouzet GNRD Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
DC switching
CE and UKCA recognized
Used for frequent start, stop, reversing operation of DC motors
Related links
- Crouzet GNR MINI Series Solid State Relay DIN Rail Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GNRD MINI Series Solid State Relay DIN Rail Mount 30V Control
- Celduc SG4 Series Solid State Relay Panel Mount 10V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
