Crouzet GN2 Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 30V Control
- RS Stock No.:
- 233-2482
- Distrelec Article No.:
- 302-36-877
- Mfr. Part No.:
- 84140013N
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€92.98
(exc. VAT)
€114.37
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €92.98 |
*price indicative
- RS Stock No.:
- 233-2482
- Distrelec Article No.:
- 302-36-877
- Mfr. Part No.:
- 84140013N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 10V | |
| Maximum Control Voltage | 30V | |
| Series | GN2 | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Contact Configuration | SPST-NO | |
| Switching Function | AC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.8mm | |
| Standards/Approvals | CE, cURus, RoHS, UKCA | |
| Length | 59.4mm | |
| Height | 29.1mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 10V | ||
Maximum Control Voltage 30V | ||
Series GN2 | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Contact Configuration SPST-NO | ||
Switching Function AC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.8mm | ||
Standards/Approvals CE, cURus, RoHS, UKCA | ||
Length 59.4mm | ||
Height 29.1mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN2 series panel mount Dual channel Classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
cRUus, CE and UKCA recognized
Operating temperature range is -40 to +80 °C
LED green input status indicator
Related links
- Crouzet GN2 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Crouzet GNF Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 36V Control
- Crouzet GN4 Series Solid State Relay Panel Mount 32V Control
