Finder 34 Series Industrial Relay, 10 A Load, PCB Mount, 400 V ac Load

Subtotal (1 unit)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.26

*price indicative

RS Stock No.:
257-7354
Distrelec Article No.:
137-44-308
Mfr. Part No.:
345170244310
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Maximum Load Current

10A

Product Type

Industrial Relay

Mount Type

PCB

Maximum Load Voltage

400V ac

Minimum Load Voltage

250V ac

Series

34

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

cURus, EAC

Off State Leakage Current

1μA

RoHS Status: Exempt

Finder Series 34 Industrial Relay, 10A Maximum Load Current, 400V AC Maximum Load Voltage - 345170244310


This industrial relay is a high-performance PCB mount relay, designed for various automation and control applications. It features a single-pole double-throw (SPDT) contact configuration, supporting a maximum load current of 10A and a load voltage range of 250/400V AC. This compact relay operates efficiently across a wide temperature range from -40°C to +85°C, making it suitable for demanding industrial environments.

Features & Benefits


• SPDT configuration ensures versatile operation for various applications

• Supports both AC and DC with control voltage range from 5V to 60V

• Maximum load voltage of 400V AC accommodates high-power applications

• Fast maximum turn-on time of 5ms enhances responsive control

• Meets stringent cURus and EAC standards for safety and reliability

• Cadmium-free contact materials reduce environmental impact

Applications


• Utilised in bottling and packaging machinery for precise operations

• Integrated in labelling machines for accurate product identification

• Employed in burners, boilers, and furnaces for effective control

• Suitable for timers and lighting control systems to ensure efficiency

• Utilised in various electronic circuit boards and control systems

It is designed to operate with a maximum load voltage of 400V AC, making it ideal for high-voltage applications without compromising performance.

The relay offers quick response times and can handle various load voltages, providing flexibility and reliability in automation processes.

It operates efficiently in extreme temperatures, ranging from -40°C to +85°C, ensuring reliability in diverse environmental conditions.

It features a single-pole double-throw (SPDT) setup, allowing for multiple control options in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy