Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load
- RS Stock No.:
- 264-7441
- Mfr. Part No.:
- G3RV-SR700-D DC24
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.80
(exc. VAT)
€63.71
(inc. VAT)
- RS Stock No.:
- 264-7441
- Mfr. Part No.:
- G3RV-SR700-D DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-SR | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3 A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240 V | |
| Contact Configuration | SPST | |
| Minimum Load Voltage | 100 V | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-SR | ||
Product Type Solid State Relay | ||
Maximum Load Current 3 A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240 V | ||
Contact Configuration SPST | ||
Minimum Load Voltage 100 V | ||
Output Type Triac | ||
When 2647441 is no longer for sale, please see RS article 2711900 for the updated version in the new range of relays from Omron.
The Omron slim I/O relay has push-in plus technology are used to save wiring work in comparison with conventional screw terminals. It has hand-free structure that holds an inserted flat-blade screwdriver to achieve easier wiring work for stranded wires.
Screw terminal is also stocked to meet the screw type needs
Plug-in terminal that is difficult to bend at the time of exchange
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Supplied with
Socket
Related links
- Omron G3RV-SR Series Solid State Relay DIN Rail Mount, 240 V Load
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV Series Solid State Relay Plug-in Mount, 240 V Load
- Omron G3RV-SR Solid State Interface Relay 18V dc, 30 V dc DIN Rail Push-in
- Omron G3RV-SR Series Solid State Relay Plug-in Mount 24V dc Control
- Omron G3RV-SR Solid State Interface Relay 18V dc, 30 V dc DIN Rail Screw
- Omron G3RV-SR Solid State Interface Relay 440V ac DIN Rail Screw

