Phoenix Contact Solid State Relay, 10 A Load, DIN Rail Mount, 250 V Load, 24V Control
- RS Stock No.:
- 265-7526
- Mfr. Part No.:
- 2905494
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€91.97
(exc. VAT)
€113.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.97 |
*price indicative
- RS Stock No.:
- 265-7526
- Mfr. Part No.:
- 2905494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 250V | |
| Minimum Load Voltage | 12V | |
| Maximum Control Voltage | 24V | |
| Terminal Type | Push-in | |
| Contact Configuration | SPST | |
| IP Rating | IP54, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 14mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Height | 80mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 250V | ||
Minimum Load Voltage 12V | ||
Maximum Control Voltage 24V | ||
Terminal Type Push-in | ||
Contact Configuration SPST | ||
IP Rating IP54, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 14mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Height 80mm | ||
Output Type DC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relays has 1 N/O contact and safe isolation with LED, push-in connection method.
IP20 degree of protection
Related links
- Phoenix Contact Solid State Relay DIN Rail Mount 24V Control
- ABB R600 Series Solid State Relay DIN Rail Mount 24V dc Control
- Weidmüller 8937 Series Solid State Relay DIN Rail Mount 24V Control
- Phoenix Contact EMG 12-OV- 24DC/60DC/1 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF34 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
