Weidmüller 8937 Series Solid State Relay, 10 A Load, DIN Rail Mount, 33 V dc Load, 24V Control

Subtotal (1 unit)*

€55.20

(exc. VAT)

€67.90

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +€55.20

*price indicative

RS Stock No.:
249-3339
Distrelec Article No.:
302-77-510
Mfr. Part No.:
8937940000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

33V dc

Minimum Load Voltage

5V dc

Maximum Control Voltage

24V

Series

8937

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 50178, GL 2003- Vl-Abs. 9, IEC 62314, UL508

Height

88.1mm

Width

6.1mm

Length

6.1mm

Output Type

Solid State Relay

Off State Leakage Current

1mA

COO (Country of Origin):
PL

Weidmuller Series 8937 Solid State Relay, SPST, DIN Rail Mount - 8937940000


This Weidmuller solid state relay with SPST contact configuration is designed for use in temperatures up to +60 °C. It provides efficient control over electrical loads in various applications.

Features & Benefits


• DIN rail mounting style for easy installation

• MOSFET output device for reliable performance

• UL standards met ensuring quality and safety

• Off state leakage current limited to 1 mA

• Wide operating temperature range of -25 to +60 °C

Applications


• Suitable for inductive loads up to 10A at 24V DC

• Ideal for DC loads up to 300V

• Can be used for decoupling 5V TTL inputs and outputs

• Designed for frequencies up to 550 kHz

Can it handle high load voltages?


The Weidmuller Solid State Relay can manage DC loads up to 300V, making it suitable for various applications.

Will it provide reliable function in extreme temperatures?


Yes, with an operating temperature range of -25 to +60 °C, this relay ensures consistent performance even in challenging conditions.

Is the installation process user-friendly?


With DIN rail mounting style, the relay offers easy and efficient installation for users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy