Celduc SK Series Solid State Relay, 10 A Load, PCB Mount Mount, 280 Vrms Load, 14V dc Control
- RS Stock No.:
- 270-0050
- Mfr. Part No.:
- SKH10120
- Manufacturer:
- Celduc
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-0050
- Mfr. Part No.:
- SKH10120
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB Mount | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Maximum Control Voltage | 14V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type PCB Mount | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12Vrms | ||
Maximum Control Voltage 14V dc | ||
Minimum Control Voltage 4V dc | ||
Series SK | ||
- COO (Country of Origin):
- FR
The Celduc solid state relays are electronic switching devices used to switch electrical loads on and off and they are based on direct copper bonding technology. This relay has a integrated heat sink.
Operating temperature range is -40°C to 80°C
Weighs around 30 g
Related links
- Celduc SK Series Solid State Relay Through Hole Mount 14V Control
- Celduc SKL10220 Series Solid State Relay PCB Mount 14V Control
- Crydom EL Series Solid State Relay Panel Mount 14V dc Control
- Celduc SK Series Solid State Relay PCB Mount 10V dc Control
- Celduc SKL10521 Series Solid State Relay PCB Mount 14V Control
- Celduc SHT Series Solid State Relay 280 Vrms Load, 30V dc Control
- Celduc SK Series Solid State Relay PCB Mount 30V dc Control
- Celduc SK Series Solid State Relay PCB Mount 30V dc Control
