Celduc SKL10521 Series Solid State Relay, 50 A Load, PCB Mount, 280 Vrms Load, 14V Control
- RS Stock No.:
- 917-4762
- Mfr. Part No.:
- SKL10521
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€49.44
(exc. VAT)
€60.81
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.44 |
*price indicative
- RS Stock No.:
- 917-4762
- Mfr. Part No.:
- SKL10521
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Maximum Control Voltage | 14V | |
| Minimum Control Voltage | 3V | |
| Series | SKL10521 | |
| Terminal Type | PCB Pin | |
| On State Resistance | 11mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Random | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP-4 | |
| Standards/Approvals | EN60947-4-x, EN60947-5-1, UL File E69913, pr EN61810-xxx | |
| Height | 24.5mm | |
| Length | 43.4mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Random Voltage | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12Vrms | ||
Maximum Control Voltage 14V | ||
Minimum Control Voltage 3V | ||
Series SKL10521 | ||
Terminal Type PCB Pin | ||
On State Resistance 11mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function Random | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP-4 | ||
Standards/Approvals EN60947-4-x, EN60947-5-1, UL File E69913, pr EN61810-xxx | ||
Height 24.5mm | ||
Length 43.4mm | ||
Off State Leakage Current 1mA | ||
Output Type Random Voltage | ||
- COO (Country of Origin):
- FR
SKL Series Solid State Power Relays
PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.
Standards
EN60947-4-X
Related links
- Celduc SKL10220 Series Solid State Relay PCB Mount 14V Control
- Celduc SKL10560 Series Solid State Relay PCB Mount 14V Control
- Celduc SK Series Solid State Relay 280 Vrms Load, 14V dc Control
- Crydom SPF Series Solid State Relay PCB Mount, 280 Vrms Load
- Crydom LS Series Solid State Relay PCB Mount 10V dc Control
- Crydom PF Series Solid State Relay PCB Mount 15V Control
- Crydom SPF Series Solid State Relay PCB Mount 15V Control
- Crydom DRA1 Series Solid State Relay PCB Mount 15V Control
