Celduc SKL Series Solid State Relay, 30 A Load, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 270-0051
- Mfr. Part No.:
- SKL20740
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€135.53
(exc. VAT)
€166.70
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.53 |
*price indicative
- RS Stock No.:
- 270-0051
- Mfr. Part No.:
- SKL20740
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 8V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SKL | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 8V dc | ||
Maximum Control Voltage 32V dc | ||
Series SKL | ||
- COO (Country of Origin):
- FR
The Celduc solid state relays are electronic switching devices used to switch electrical loads on and off and they are based on direct copper bonding technology. These relays are compact, reliable and offers fast switching times. It has a turn on and turn off time of 10 ms.
Easy short circuit protection
Operating temperature range is -40°C to 80°C
Related links
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay 600 Vrms Load, 32V dc Control
- RS PRO Solid State Relay 600 Vrms Load, 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom CTR Series Solid State Relay DIN Rail Mount 32V dc Control
