Celduc SO Series Solid State Relay, 35 A Load, Chassis Mount Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 270-0057
- Mfr. Part No.:
- SO943460
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€46.35
(exc. VAT)
€57.01
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.35 |
*price indicative
- RS Stock No.:
- 270-0057
- Mfr. Part No.:
- SO943460
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis Mount | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SO | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type Chassis Mount | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12Vrms | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series SO | ||
- COO (Country of Origin):
- FR
The Celduc single phase power solid state relays are electronic switching devices used to switch electrical loads on and off. This relay is especially designed for resistive loads and it has a faster switching speed, longer life and improved reliability. It provides over-voltage protection and green LED visualization on the input.
Weighs around 80 g
Has IP20 protection
Ambient temperature range is -55°C to 100°C
Related links
- Celduc SO Series Solid State Relay Chassis Mount Mount 32V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 32V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 30V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 30V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 30V dc Control
- Crydom SMR24-6 Series Solid State Relay Panel Mount 32V dc Control
- Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V dc Control
