Crydom ED Series Solid State Relay, 3 A Load, DIN Rail Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 740-1334
- Mfr. Part No.:
- ED24C3R
- Manufacturer:
- Crydom
Image representative of range
Add 5 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€18.93
(exc. VAT)
€23.28
(inc. VAT)
- Plus 282 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.93 | - |
| 5 - 9 | €17.99 | €4.70 |
| 10 - 24 | €17.04 | €18.90 |
| 25 - 49 | €16.10 | €70.75 |
| 50 + | €15.14 | €189.50 |
*price indicative
- RS Stock No.:
- 740-1334
- Mfr. Part No.:
- ED24C3R
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 18V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | ED | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 29mm | |
| Height | 37.4mm | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS, IEC Rated, cUL, CE | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 10pF | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 18V dc | ||
Maximum Control Voltage 32V dc | ||
Series ED | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 29mm | ||
Height 37.4mm | ||
Width 12.7mm | ||
Standards/Approvals RoHS, IEC Rated, cUL, CE | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 10pF | ||
Output Type AC | ||
Plug In, DIN / PCB Mount - ED Series
Instantaneous Switching
Note
Approvals
Related links
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 36V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom SMR24-6 Series Solid State Relay Panel Mount 32V dc Control
