Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 400 V ac Load, 32V dc Control
- RS Stock No.:
- 272-6009
- Mfr. Part No.:
- RP1B40D3
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€26.32
(exc. VAT)
€32.37
(inc. VAT)
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €26.32 |
*price indicative
- RS Stock No.:
- 272-6009
- Mfr. Part No.:
- RP1B40D3
- Manufacturer:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V ac | |
| Minimum Load Voltage | 12V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | RP1 | |
| Terminal Type | Tin-Plated | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 70°C | |
| Length | 43mm | |
| Standards/Approvals | VDE 0600-109 (excluding RP1A23A6), CE, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, EN 61000-6-4/EMC BS 61000-6-2, BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100 | |
| Width | 10.5mm | |
| Height | 31.4mm | |
| Output Type | Solid State Relay | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V ac | ||
Minimum Load Voltage 12V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series RP1 | ||
Terminal Type Tin-Plated | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 70°C | ||
Length 43mm | ||
Standards/Approvals VDE 0600-109 (excluding RP1A23A6), CE, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, EN 61000-6-4/EMC BS 61000-6-2, BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100 | ||
Width 10.5mm | ||
Height 31.4mm | ||
Output Type Solid State Relay | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- CN
Related links
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
