Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 265 V ac Load, 32V dc Control
- RS Stock No.:
- 859-3169
- Distrelec Article No.:
- 137-41-111
- Mfr. Part No.:
- RP1A23D5
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€21.06
(exc. VAT)
€25.90
(inc. VAT)
In Stock
- Plus 897 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.06 | - |
| 5 - 9 | €20.39 | 3% |
| 10 + | €19.54 | 7% |
*price indicative
- RS Stock No.:
- 859-3169
- Distrelec Article No.:
- 137-41-111
- Mfr. Part No.:
- RP1A23D5
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RP1 | |
| Terminal Type | PCB Terminal | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6mm | |
| Length | 43mm | |
| Standards/Approvals | cUL, UL, CE-marking, VDE | |
| Height | 25.4mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series RP1 | ||
Terminal Type PCB Terminal | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 6mm | ||
Length 43mm | ||
Standards/Approvals cUL, UL, CE-marking, VDE | ||
Height 25.4mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
RoHS Status: Exempt
Carlo Gavazzi Analog Switching Solid State Relay
The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle
Integral snubber network
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads
Analog Switching
Related links
- Carlo Gavazzi RP1 D10 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay DIN Rail Mount 34V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay DIN Rail Mount 34V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 34V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
