Infineon PVT422PbF Series Solid State Relay, 120 mA Load, Surface Mount, 300 V Load, 300V Control
- RS Stock No.:
- 273-3071
- Mfr. Part No.:
- PVT422PBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€346.80
(exc. VAT)
€426.55
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €6.936 | €346.80 |
| 100 + | €6.548 | €327.40 |
*price indicative
- RS Stock No.:
- 273-3071
- Mfr. Part No.:
- PVT422PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 120mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 300V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 300V | |
| Series | PVT422PbF | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 35Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BABT Certified, UL | |
| Capacitance | 12pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 120mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 300V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 300V | ||
Series PVT422PbF | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 35Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BABT Certified, UL | ||
Capacitance 12pF | ||
Off State Leakage Current 1μA | ||
The Infineon photovoltaic relay is a dual pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier HEXFET power MOSFET as the output switch, driven by an integrated circuit p
Linear AC or DC operation
UL recognized and BABT certified
Related links
- Infineon PVT422PbF Series Solid State Relay Surface Mount 300V Control
- IXYS Solid State Relay Surface Mount
- Panasonic AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Infineon PVI Series Solid State Relay 300 V Load, 300V Control
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
