Infineon PVI Series Solid State Relay, Surface Mount, 300 V Load, 300V Control
- RS Stock No.:
- 273-3055
- Mfr. Part No.:
- PVI5080NPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€195.60
(exc. VAT)
€240.60
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €3.912 | €195.60 |
| 100 + | €3.634 | €181.70 |
*price indicative
- RS Stock No.:
- 273-3055
- Mfr. Part No.:
- PVI5080NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 300V | |
| Maximum Control Voltage | 300V | |
| Series | PVI | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC JESD47F† guidelines | |
| Output Type | Single | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 300V | ||
Maximum Control Voltage 300V | ||
Series PVI | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC JESD47F† guidelines | ||
Output Type Single | ||
The Infineon single channel photovoltaic MOSFET driver with integrated fast turn off in a 8 pin DIP package.
Monolithic construction
Integrated fast turn off circuitry
Related links
- Infineon PVI Series Solid State Relay 300 V Load, 300V Control
- Infineon PVT422PbF Series Solid State Relay Surface Mount 300V Control
- Phoenix Contact DEK-OV- 24DC/240AC/800 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE- 24DC/24DC/100KHZ Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/24DC/10 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/24DC/3 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE-5DC/24DC/100KHZ Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE- 12DC/48DC/100 Series Solid State Relay 300 V Load, 300V Control
