Siemens SIRIUS 3RQ3 Series Solid State Relay, 5 A Load, DIN Rail Mount, 30V Control
- RS Stock No.:
- 275-4074
- Mfr. Part No.:
- 3RQ3055-2SM30
- Manufacturer:
- Siemens
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€547.16
(exc. VAT)
€673.01
(inc. VAT)
- RS Stock No.:
- 275-4074
- Mfr. Part No.:
- 3RQ3055-2SM30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | DIN Rail | |
| Minimum Control Voltage | 11V | |
| Maximum Control Voltage | 30V | |
| Series | SIRIUS 3RQ3 | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 6.2mm | |
| Standards/Approvals | CSA, UL, EAC, RCM, CE, UKCAVDE | |
| Height | 93mm | |
| Length | 72.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type DIN Rail | ||
Minimum Control Voltage 11V | ||
Maximum Control Voltage 30V | ||
Series SIRIUS 3RQ3 | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 6.2mm | ||
Standards/Approvals CSA, UL, EAC, RCM, CE, UKCAVDE | ||
Height 93mm | ||
Length 72.5mm | ||
- COO (Country of Origin):
- TN
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with spring loaded terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Related links
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay Snap-On Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 230V ac/dc Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 230V ac/dc Control

