Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-449
- Mfr. Part No.:
- 3RQ4055-2SM30
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€547.16
(exc. VAT)
€673.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €547.16 | €54.716 |
*price indicative
- RS Stock No.:
- 629-449
- Mfr. Part No.:
- 3RQ4055-2SM30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay from siemens is engineered to offer reliable and efficient performance within compact applications. This device integrates a semiconductor output, making it ideal for controlling DC circuits with precision. With its narrow design, it is suitable for installations where space is a premium, ensuring versatility across various industrial settings. The presence of an LED status display enhances usability by allowing quick visual checks. Additionally, the high insulation voltage and surge voltage resistance bolster its safety profile, ensuring it operates smoothly even in demanding environments. Built for durability, it effectively manages thermal current levels, showcasing its engineering excellence. This product is not just a relay; it embodies advanced technology designed to streamline operations and uphold quality in automation.
Integrated semiconductor output for enhanced control
Compact width allows for installation in tight spaces
LED status display provides immediate operational feedback
Designed to withstand high insulation and surge voltages
Features protective measures to handle thermal currents efficiently
