WAGO 857 Series Solid State Relay, 1 A Load, DIN Rail Mount, 230 V ac/dc Load
- RS Stock No.:
- 279-2533
- Mfr. Part No.:
- 857-634
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€63.23
(exc. VAT)
€77.77
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.23 |
*price indicative
- RS Stock No.:
- 279-2533
- Mfr. Part No.:
- 857-634
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V ac/dc | |
| Minimum Load Voltage | 24V ac/dc | |
| Series | 857 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 6mm | |
| Standards/Approvals | EN 50121-3-2, EN 61373, EN 61812-1, RoHS | |
| Height | 94mm | |
| Off State Leakage Current | 1μA | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V ac/dc | ||
Minimum Load Voltage 24V ac/dc | ||
Series 857 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 6mm | ||
Standards/Approvals EN 50121-3-2, EN 61373, EN 61812-1, RoHS | ||
Height 94mm | ||
Off State Leakage Current 1μA | ||
Output Type DC | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount, 24 V ac/dc Load
- WAGO 857 Series Solid State Relay DIN Rail Mount 138V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 28.8V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 253V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 138V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 253V ac/dc Control
