Crouzet GNR Series Solid State Relay, 40 A Load, DIN Rail Mount, 32V dc Control
- RS Stock No.:
- 282-4594
- Distrelec Article No.:
- 301-84-959
- Mfr. Part No.:
- 84050040N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€107.70
(exc. VAT)
€132.47
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.70 |
*price indicative
- RS Stock No.:
- 282-4594
- Distrelec Article No.:
- 301-84-959
- Mfr. Part No.:
- 84050040N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GNR | |
| Terminal Type | Spring Connector | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 1Ω | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-4, IEC/EN61000-4-5, RoHS | |
| Off State Leakage Current | 300μA | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series GNR | ||
Terminal Type Spring Connector | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 1Ω | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-4, IEC/EN61000-4-5, RoHS | ||
Off State Leakage Current 300μA | ||
Output Type Relay | ||
- COO (Country of Origin):
- FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.
Long life expectancy
Easy to install
Robust and multipurpose
Integrated IP20 touch-safe removable covers
Related links
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount, 45V dc Control
- Crouzet GNR Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GNR Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V Control
