Crouzet GNR Series Solid State Relay, 30 A Load, DIN Rail Mount, 500 V ac Load, 32V dc Control
- RS Stock No.:
- 284-6769
- Mfr. Part No.:
- GNR30DCZP
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€95.98
(exc. VAT)
€118.06
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.98 |
*price indicative
- RS Stock No.:
- 284-6769
- Mfr. Part No.:
- GNR30DCZP
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 500V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GNR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| On State Resistance | 0.017Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 90mm | |
| Width | 22.5mm | |
| Length | 98mm | |
| Standards/Approvals | IEC/EN61000-4-4, IEC 60068-2-6, UL94 V-0, IEC 60068-2-27, IEC/EN61000-4-5 | |
| Output Type | DC | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 500V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GNR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
On State Resistance 0.017Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 90mm | ||
Width 22.5mm | ||
Length 98mm | ||
Standards/Approvals IEC/EN61000-4-4, IEC 60068-2-6, UL94 V-0, IEC 60068-2-27, IEC/EN61000-4-5 | ||
Output Type DC | ||
Off State Leakage Current 1mArms | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
DIN Rail
LED input status indicator
Integrated IP20 touch-safe removable covers
Related links
- Crouzet GNR Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GNR Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V ac Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount, 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 280V ac Control
