Industrial relay 24VDC 445 Ohm 1300mW
- RS Stock No.:
- 283-5617
- Distrelec Article No.:
- 137-44-428
- Mfr. Part No.:
- 62.33.9.024.4040
- Manufacturer:
- Finder
Price Each**
€25.09
(exc. VAT)
€30.86
(inc. VAT)
51 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €25.09 |
**price indicative
- RS Stock No.:
- 283-5617
- Distrelec Article No.:
- 137-44-428
- Mfr. Part No.:
- 62.33.9.024.4040
- Manufacturer:
- Finder
Related links
- ABB Solid State Relay 24 V dc Control
- Finder 34 Series Industrial Relay, DIN Rail Mount
- Finder 34 Series Industrial Relay Plug In
- Omron G3VM Series Industrial Relay, Surface Mount
- Omron G3PE-235B 12-24VDC Series Solid State Relay DIN Rail Mount,...
- Omron G3PE-225B-2 12-24VDC Series Solid State Relay Chassis Mount,...
- Omron G3PH-5075B 5-24VDC Series Solid State Relay Surface Mount,...
- Omron G3PH-5150B 5-24VDC Series Solid State Relay Surface Mount,...