Crouzet GN Smart Series Solid State Relay, 50 A Load, Screw Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 284-6741
- Mfr. Part No.:
- 84136120N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€132.04
(exc. VAT)
€162.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.04 |
*price indicative
- RS Stock No.:
- 284-6741
- Mfr. Part No.:
- 84136120N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Screw | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GN Smart | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-6, IEC 60068-2-27 | |
| Off State Leakage Current | 5mArms | |
| Capacitance | 0.8pF | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Screw | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GN Smart | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-6, IEC 60068-2-27 | ||
Off State Leakage Current 5mArms | ||
Capacitance 0.8pF | ||
Output Type Relay | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Current and Load Detection
LED Input status indicator
Related links
- Crouzet GN Series Solid State Relay 280 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay 500 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay 500 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay 660 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
