Crouzet GNA Series Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 284-6747
- Distrelec Article No.:
- 301-84-985
- Mfr. Part No.:
- 84137480N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€86.02
(exc. VAT)
€105.80
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.02 |
*price indicative
- RS Stock No.:
- 284-6747
- Distrelec Article No.:
- 301-84-985
- Mfr. Part No.:
- 84137480N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GNA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN61000-4-4, IEC/EN61000-4-5 | |
| Output Type | AC | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1mArms | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GNA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN61000-4-4, IEC/EN61000-4-5 | ||
Output Type AC | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1mArms | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Panel Mount
Included Layout
Related links
- Crouzet GNA Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount Mount 32V dc Control
